8522 0131000

Belden Wire & Cable
566-8522-1000-13
8522 0131000

Mfr.:

Description:
Hook-up Wire 18AWG 1C PVC 1000ft SPOOL DK BLUE

Due to size or weight of the product, your shipping charge may increase.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
919,35 € 919,35 €
851,36 € 1.702,72 €
851,32 € 5.107,92 €
851,29 € 8.512,90 €
26 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Blue (Dark Blue)
1000 ft
16 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8522
Hook-up Wire
18 AWG
Brand: Belden Wire & Cable
Features: Chemical Resistant
Outside Diameter: 2.03 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 3,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99