9906 005100

Belden Wire & Cable
566-9906-100-05
9906 005100

Mfr.:

Description:
Hook-up Wire 6AWG 1C PVC 100FT SPOOL DGRN

Due to size or weight of the product, your shipping charge may increase.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.031,32 € 1.031,32 €
966,87 € 1.933,74 €
955,11 € 4.775,55 €
955,06 € 9.550,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Green (Dark Green)
100 ft
133 x 27
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
UL AWM Style 1283 and 1015
9906
Hook-up Wire
6 AWG
Brand: Belden Wire & Cable
Outside Diameter: 8.41 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 6,078 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99