9985 0041000

Belden Wire & Cable
566-9985-1000-04
9985 0041000

Mfr.:

Description:
Hook-up Wire 26AWG 1C PVC 1000ft SPOOL YELLOW

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
489,05 € 489,05 €
452,82 € 905,64 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Yellow
1000 ft
7 x 34
Polyvinyl Chloride, Semi-Rigid (S-R PVC)
300 V
Tinned Copper
+ 80 C
UL AWM Style 1061
9985
Bulk
Hook-up Wire
26 AWG
Brand: Belden Wire & Cable
Outside Diameter: 0.99 mm
Factory Pack Quantity: 2
Subcategory: Single Conductor Wire
Unit Weight: 707,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99