MLPS-RT-3-1208-00-1750-0000-F

Bivar
749-MLPSRT312081750F
MLPS-RT-3-1208-00-1750-0000-F

Mfr.:

Description:
LED Light Pipes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,29 € 8.129,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
PCB Mount
Vertical
Polycarbonate (PC)
MLPS
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

MLPS (Modular Light Pipe System)

BIVAR MLPS (Modular Light Pipe System) offers precision bezel alignment for optimum device communication. The MLPS is easy to configure and install with two configurable options: rail and tower and the rail and tower with bezel system. These two modular system options allow users to choose configurations that suit the product application, such as 1x4, 2x8, 4x4, 1x12, and many more. Matrix configurations as large as 8x12 are ideal for displaying light patterns unique to your specific application.