CG0201MLA-5.5MH

Bourns
652-CG0201MLA-5.5MH
CG0201MLA-5.5MH

Mfr.:

Description:
Varistors 5.5VDC 10% 0201 33pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60.930

Stock:
60.930 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,083 € 0,83 €
0,071 € 7,10 €
0,065 € 16,25 €
0,061 € 30,50 €
0,058 € 58,00 €
0,056 € 140,00 €
0,054 € 540,00 €
Full Reel (Order in multiples of 15000)
0,054 € 810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
MLA
SMD/SMT
0201 (0603 metric)
28 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 10 uA
Product Type: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: Varistors
Tradename: ChipGuard
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8536300000
CAHTS:
8533400000
USHTS:
8536308000
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99

ChipGuard® ESD Suppressors

Bourns ChipGuard® ESD Suppressors are AEC-Q200 qualified and protect against electrostatic discharge (ESD). These ESD protectors offer a fast response time of <0.5ns for the MLA series and <1ns for the MLC series. Bourns ChipGuard® ESD Suppressors meet IEC 61000-4-2 standards and are RoHS compliant. Typical applications include camera links, sensors, touchscreen interfaces, GPS, and high-speed communications buses.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.