SM453229A-381N7Y

Bourns
652-SM453229A-381N7Y
SM453229A-381N7Y

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.888
Expected 25/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,458 € 4,58 €
0,428 € 10,70 €
0,415 € 41,50 €
0,399 € 99,75 €
0,387 € 193,50 €
0,376 € 376,00 €
Full Reel (Order in multiples of 2000)
0,348 € 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN
SMD/SMT
1 MHz to 100 MHz
- 40 C
+ 85 C
Single
10/100/1000 Base-T
4.7 mm
3.3 mm
2.9 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

SM453229A-381N7Y AEC-Q200 LAN Transformers

Bourns SM453229A-381N7Y Automotive-Grade 10/100/1000 Base-T Chip LAN Transformers are IEEE 802.3 Ethernet compatible network transformers. Unlike traditional LAN transformers made using multiple toroidal core transformers and common mode chokes, these Bourns transformers utilize a discrete, center-tapped component wound on a drum core. This design feature enables the transformers to emulate the result of a toroid core with a closed magnetic path, with the added benefit of a high degree of PCB layout flexibility. Bourns SM453229A-381N7Y AEC-Q200 LAN Transformers are ideal for Ethernet, telecommunications, and other applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.