ACPL-061L-500E

Broadcom / Avago
630-ACPL-061L-500E

ACPL-061L-500E

Mfr.:

Description:
High Speed Optocouplers Optocouplers 10MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

7.313
Expected 09-Oct-23
6.000
Expected 16-Oct-23

Factory Lead Time:

43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,72 € 2,72 €
1,82 € 18,20 €
1,40 € 140,00 €
1,39 € 347,50 €
1,27 € 635,00 €
1,09 € 1.090,00 €
Full Reel (Order in multiples of 1500)
1,03 € 1.545,00 €
1,02 € 3.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,71 €
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
10 Mb/s
1 Channel
Photo IC
3750 Vrms
1.3 V
2 mA
5 V
34 mW
-
- 40 C
+ 105 C
ACPL-1
Reel
Cut Tape
MouseReel
12 ns
10 mA
12 ns
Brand: Broadcom / Avago
Height: 3.18 mm
Length: 5.08 mm
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Width: 3.94 mm
Unit Weight: 120 mg
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

ACPL-061L Digital CMOS Optocouplers

Broadcom ACPL-061L 10MBd Digital CMOS Optocouplers are an optically coupled device that combines an AlGaAs light emitting diode and an integrated high gain photo detector. This Broadcom optocoupler is suitable for high-speed logic interfacing and consumes ultra low power, at maximum 1.5mA IDD across temperature. The forward current is as low as 1.6mA, allowing direct current drive by most microprocessors. ACPL-061L is UL recognized with an isolation voltage of 3750 Vrms for 1 minute and IEC/EN/DIN EN 60747-5-5 working insulation voltage VIORM of 567 VPEAK for reinforced insulation. ACPL-061L optocoupler supports both 3.3V and 5V supply voltages with guaranteed AC and DC operational parameters from -40˚C to +105˚C.

Image Description
Nexperia PMV164ENER
PMV164ENE/SOT23/TO-236AB
Bourns AV17K0805121NIR1HT
AVHT AUTO SERIES 17V
Texas Instruments TLV2372ID
550uA 3MHz R/R
Littelfuse 1812L200/16DR
16V 2.00A 1812 PTC POLY SMT
ABRACON ABMM2-8.000MHZ-E2-T
8.0 MHZ 18PF 72OHM
STMicroelectronics TSV632IYDT
Micro-pwr CMOS OpAmp 500uV 880kHz 63mA
Diodes Incorporated B220A-13-F
20V 2A
MaxLinear SP485EEN-L
RS485 10000 kbps EMI temp -40C to 85C
Diodes Incorporated ZXCT1041E5TA
Bi-Direct High Side
Omron XG4E-6031
LongLock Plug 60Pin OpenCover 1Polarized

FEATURED PRODUCTS
BROADCOM LIMITED