AEDR-9940-100

Broadcom / Avago
630-AEDR-9940-100
AEDR-9940-100

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 198.4 LPI Incremental Encoder 1000 pcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 904

Stock:
904 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,38 € 30,38 €
27,18 € 135,90 €
25,52 € 255,20 €
23,39 € 584,75 €
21,87 € 1.093,50 €
20,50 € 2.050,00 €
19,75 € 4.937,50 €
19,55 € 9.775,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Incremental Encoders
SMD/SMT
- 40 C
+ 115 C
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: AEDR
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8543709990
USHTS:
8542390090
ECCN:
EAR99

AEDR-9940 Optical Encoders

Broadcom AEDR-9940 Optical Encoders are versatile three-channel reflective optical encoders. The Broadcom AEDR-9940 encoders offer selectable options for three-channel digital or analog differential outputs (A, B, I). In analog mode, the device provides three channels of differential analog outputs (Sine+, Sine-, Cos+, Cos-, I+, I-) for direct interfacing with external interpolators. In digital mode, it delivers two-channel quadrature digital outputs (AB) and a third channel for digital indexing. TTL compatibility allows it to easily interface with various signal processing circuitries, providing seamless integration into existing systems.

FEATURED PRODUCTS
BROADCOM LIMITED