AFBR-390575RZ

Broadcom / Avago
630-AFBR390575RZ
AFBR-390575RZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 5MBAUD, 3INCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,29 € 26,29 €
21,25 € 212,50 €
17,43 € 2.091,60 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
650 nm
5 MBd
10 ns
LED
3.3 V, 5 V
- 40 C
+ 85 C
Industrial
No Connector
Tray
Brand: Broadcom / Avago
Fall Time: 10 ns
Maximum Output Current: 30 mA
Moisture Sensitive: Yes
Mounting Style: Through Hole
Package/Case: 81.26 mm x 10.16 mm x 7.7 mm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 120
Subcategory: Fiber Optic
Unit Weight: 13,452 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.b.1

AFBR-3905 High Voltage Galvanic Insulation Links

Broadcom AFBR-3905xxRZ are high voltage galvanic insulation links for DC to 5MBaud and DC to 50MBaud. They consists of an optical transmitter and receiver operating at 650nm wavelength. Pin-to-pin distance of approximately 25 to 101mm provides transient voltage suppression in the range of 15kV to 50kV.

FEATURED PRODUCTS
BROADCOM LIMITED