AFBR-59E4APZ

Broadcom / Avago
630-AFBR-59E4APZ
AFBR-59E4APZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers MM LC SFF FE OC3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
70
Expected 06/03/2026
300
Expected 13/03/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,44 € 57,44 €
46,78 € 467,80 €
43,41 € 4.341,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm
125 MBd
Multimode
SFF
3 ns
LED
3.3 V
- 40 C
+ 85 C
Ethernet
LC
AFBR
Tray
Brand: Broadcom / Avago
Mounting Style: SMD/SMT
Package/Case: 48.19 mm x 13.59 mm x 8.89 mm
Peak Wavelength: 1380 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517795000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99

AFBR-59E4APZ Multimode SFF Transceivers

Broadcom AFBR-59E4APZ Multimode SFF Transceivers are a power-saving Small Form Factor (SFF) transceiver that provides the system designer a product to implement a range of solutions for multimode fiber Fast Ethernet. These transceivers are supplied in the industry-standard 2x5 DIP style with an LC fiber connector interface. Each Broadcom AFBR-59E4APZ device operates at a nominal wavelength of 1310nm with an LC fiber connector interface. These transceivers are optimized to work using both 50/125µm and 62.5/125µm multimode fiber.

FEATURED PRODUCTS
BROADCOM LIMITED