HLMP-C515

Broadcom / Avago
630-HLMP-C515
HLMP-C515

Mfr.:

Description:
Single Colour LEDs Green Non-diffused 565nm 170mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.784

Stock:
30.784 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,373 € 3,73 €
0,276 € 27,60 €
0,23 € 115,00 €
0,214 € 214,00 €
0,20 € 400,00 €
0,184 € 736,00 €
0,177 € 1.770,00 €
0,163 € 3.912,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
570 nm
Green
20 mA
2.2 V
Colorless
5 mm
Dome
Water Clear
HLMP
Bulk
Brand: Broadcom / Avago
Height: 8.71 mm
LED Size: T-1 3/4 (5 mm)
Length: 5 mm
Luminous Intensity: 170 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 5 mm
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED