QSMB-UTF2-0E22B

Broadcom / Avago
630-QSMB-UTF2-0E22B
QSMB-UTF2-0E22B

Mfr.:

Description:
Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.721

Stock:
29.721 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,275 € 2,75 €
0,197 € 19,70 €
0,162 € 81,00 €
0,151 € 151,00 €
Full Reel (Order in multiples of 3000)
0,134 € 402,00 €
0,127 € 762,00 €
0,116 € 1.044,00 €
0,114 € 2.736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-6
RGB
620 nm, 529 nm, 474 nm
110 deg, 110 deg, 110 deg
20 mA
2 V, 3.1 V, 3.1 V
108 mW, 108 mW, 120 mW
Colorless
2.8 mm x 2.8 mm
Square
Diffused
Brand: Broadcom / Avago
Height: 2.4 mm
Length: 2.8 mm
Luminous Intensity: 690 mcd, 1850 mcd, 400 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: QSMB
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

QSMB-UTF2 Tricolor LED

Broadcom QSMB-UTF2 Tricolor LED features diffused encapsulation and is designed with short leads for a better potting process. This LED is packed in a 2.8mm x 2.8mm Plastic Leaded Chip Carrier (PLCC-6) package and is designed for a small pitch display. The black outer appearance helps to improve the contrast of the display. To facilitate easy pick-and-place assembly, the LEDs are packed in a tape and reel format. The QSMB-UTF2 LED is ideally used in an outdoor full-color display.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED