CMP4020-1-R

CEL
551-CMP4020-1-R
CMP4020-1-R

Mfr.:

Description:
Multiprotocol Modules RTL8721, Dual Band, WiFi+BLE, PCB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Modules
RoHS:  
CMP4020
2.4 GHz, 5 GHz
18 dBm
GPIO, I2C, I2S, SDIO, SPI, UART, USB
3 V
3.6 V
- 40 C
+ 85 C
Bluetooth 5.1
Reel
Brand: CEL
Core: CMP40x0
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 99.1 dBm
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517700000
ECCN:
5A992.C

CMP4020 Hostless Wi-Fi®+BLE® Connectivity Modules

CEL CMP4020 Hostless Wi-Fi®+BLE® Connectivity Modules are built for high-performance and harsh environments and feature high throughput. These hostless IoT connectivity modules are perfect for applications that require multiple local and remote connectivity technologies. The hostless Wi-Fi®+BLE® connectivity modules feature high noise immunity, low power consumption and long-range and broad coverage. These connectivity modules operate at a 3V to 3.6V supply voltage range and a -40°C to 85°C temperature range. The hostless Wi-Fi+BLE connectivity modules are the ideal choice for use in connected homes with lights, switches and safety devices like CO2/smoke detectors.