MTB1-14SH038-L-01-FR022

Not Assigned
MTB1-14SH038-L-01-FR022

Mfr.:
C&K Aerospace

Description:
Board to Board & Mezzanine Connectors

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: Board to Board & Mezzanine Connectors
Connectors
14 Position
Crimp
- 55 C
+ 125 C
Gold
Copper
Diallyl Phthalate (DAP)
Brand: C&K Aerospace
Flammability Rating: UL 94 V-0
Insulation Resistance: 5 GOhms
Mounting Style: Cable
Product Type: Board to Board & Mezzanine Connectors
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: C115288-8168
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
C&K AEROSPACE