AYZ0102AGRLC

C&K
611-AYZ0102AGRLC
AYZ0102AGRLC

Mfr.:

Description:
Slide Switches SPDT SMT 1.2A SUBMIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.542

Stock:
13.542 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
1,04 € 10,40 €
0,998 € 24,95 €
0,886 € 88,60 €
0,82 € 205,00 €
0,667 € 333,50 €
0,65 € 650,00 €
Full Reel (Order in multiples of 4000)
0,65 € 2.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
100 mA
12 VDC
PC Pin
Standard
Through Hole
Silver
AYZ
Reel
Cut Tape
MouseReel
Brand: C&K
Product Type: Slide Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Type: Slide
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

AYZ Series Miniature Slide Switches

C&K Switches AYZ Series Miniature Slide Switches offer a 1.2V switch power, 12VDC switching voltage, and -40°C to +85°C operating temperature range. The AYZ series features a low profile and comes in both single- and double-pole models and double- and triple-throw models. Thes switches hve glass-filled nylon housing, a nickel silver cover, and brass, silver, or gold-plated terminals. C&K Switches AYZ Series Miniature Slide Switches are suitable for telecommunication products, test and measurement equipment, computer peripherals, and network products.