LCGGF5A10ECU

C&K
611-LCGGF5A10ECU
LCGGF5A10ECU

Mfr.:

Description:
Basic / Snap Action Switches Snap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
320
Expected 09/06/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,83 € 9,83 €
8,17 € 81,70 €
7,45 € 186,25 €
7,07 € 353,50 €
6,63 € 663,00 €
6,32 € 1.580,00 €
6,04 € 2.899,20 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
LC
Snap
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
1 A
125 VAC
30 VDC
142 gf
Solder Lug
Chassis Mount
Tray
Actuator Length: 0.28 in
Actuator Style: Roller Lever
Brand: C&K
Contact Material: Copper Alloy
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 160
Subcategory: Switches
Unit Weight: 6,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

LC Small Size Precision Snap-Acting Switches

C&K Switches LC Small Size Precision Snap-Acting Switches offer a long lifecycle and a high electrical capacity in a compact package. These switches are available in a wide variety of actuator styles, operating force, and electrical ratings. C&K Switches LC Small Size Precision Snap-Acting Switches provide designers with a quick-connect solution, along with a choice of wire lead or PC mounting. The series is ideally suited for use in motorized equipment, sump pumps, and thermostatic controls.