RTE1000G14

C&K
611-RTE1000G14
RTE1000G14

Mfr.:

Description:
Coded Rotary Switches 10 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.946

Stock:
4.946
Can Dispatch Immediately
On Order:
5.830
Expected 02/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
3,07 € 30,70 €
2,85 € 71,25 €
2,55 € 255,00 €
2,37 € 592,50 €
2,24 € 1.120,00 €
Full Reel (Order in multiples of 1250)
2,17 € 2.712,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD
Flush
Through Hole
Solder Pin
Reel
Cut Tape
MouseReel
RTE
Actuator Style: Flush
Brand: C&K
Current Rating: 100 mA
Dielectric Strength: 300 V
Illuminated: Non-Illuminated
Life: 20000 Cycle
Product Type: Rotary Switches
Factory Pack Quantity: 1250
Subcategory: Switches
Voltage Rating DC: 30 VDC
Part # Aliases: Y36C00413FP LFT Y36C00413FPLFT
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

RTE Low-Profile Rotary DIP Switches

C&K Switches RTE Low-Profile Rotary DIP Switches are miniature SMT/SMD switches with 16 positions, hexadecimal coding, and a robust stainless steel cover. The RTE components have a standard plate (without ESD protection), a flush screwdriver slot actuator, gold contacts, and matte-tin terminal material. The series includes through-hole or surface mount options and vertical, right-angle, or reverse options. C&K RTE switches are RoHS compliant and ideal for timers, automation components, computers and peripherals, alarms, access control, and instrumentation.

PLC Design Solutions

Littelfuse Programmable Logic Controller (PLC) Design Solutions feature products that address the evolving demands of industrial automation, artificial intelligence (AI), machine learning (ML), renewable energy, and electric vehicles (EVs). These PLC circuit protection and power control products are designed to meet these challenges with precision and reliability. The components improve system uptime and resilience, from safeguarding power supplies to ensuring the reliable switching of loads. This PLC Design Solutions lineup from Littelfuse helps streamline designs and speed up time to market while ensuring compliance with global safety standards.