SMI-EU-5

CUI Inc.
490-SMI-EU-5
SMI-EU-5

Mfr.:

Description:
Wall Mount AC Adapters AC blade for Europe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,48 € 7,40 €
1,43 € 14,30 €
1,39 € 34,75 €
1,34 € 67,00 €
1,29 € 129,00 €
1,23 € 307,50 €
1,17 € 631,80 €
1,16 € 1.252,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Europe
Interchangeable Plugs
Industrial
Level VI
SMI-EU-5
Brand: CUI Inc.
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 540
Subcategory: AC-DC Power Supply
Part # Aliases: 010-1608R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504909000
CNHTS:
8536690000
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
ECCN:
EAR99

SMM6 Wall-Mount AC Adapters

CUI Inc SMM6 Wall-Mount AC Adapters are designed with interchangeable AC blades and comply with medical safety standards. These compact adapters are customizable and meet DoE level-VI efficiency. CUI Inc SMM6 Wall-Mount AC Adapters feature a universal input voltage ranging from 90VAC to 264VAC and offer up to 6W of continuous power. The series meets UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approvals.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.