VMS-20-3.3

CUI Inc.
490-VMS-20-3.3
VMS-20-3.3

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 13.2 W, 3.3 Vdc, single output, open PCB, MED

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,67 € 26,67 €
25,89 € 129,45 €
25,10 € 251,00 €
24,32 € 608,00 €
23,66 € 993,72 €
20,20 € 1.696,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
13.2 W
90 VAC to 264 VAC
1 Output
3.3 VDC
4 A
Open Frame
Medical
60.5 mm (2.382 in)
40.6 mm (1.598 in)
17 mm (0.669 in)
VF-S250-XXA
Brand: CUI Inc.
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 42
Subcategory: Power Supplies
Part # Aliases: 659-91015R
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

High-Density Medical Open-Frame Power Supplies

CUI Inc VMS High-Density Medical Open-Frame Power Supplies offer class-leading power density and energy efficiency. These devices are certified to meet medical 60601-1 Edition 3.1 safety approvals for 2 x MOPP applications and 4th Edition EMC requirements. These compact units offer reliable power delivery, minimize energy consumption, and are available in open-frame and metal-enclosed packages. CUI Inc VMS power supplies are ideal for diagnostic and dental applications where space is limited.

FEATURED PRODUCTS
CUI INC.