DPB52CM44

Carlo Gavazzi
225-DPB52CM44
DPB52CM44

Mfr.:

Description:
Industrial Relays 3-PHASE MR 208VLL TO 480VLL, PH LOSS, PH SEQ O/U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,60 € 153,60 €
145,92 € 729,60 €
141,31 € 1.413,10 €
136,70 € 3.417,50 €

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Industrial Relays
RoHS:  
DIN Rail Mount
Monitoring Relays
3-Phase Monitoring Relay
Screw
SPDT
5 A
Screw
Non-Latching
480 VAC
Nylon
IP20
DPB52
81 mm
17.5 mm
67.2 mm
Brand: Carlo Gavazzi
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490080
ECCN:
EAR99