RM1A60A75

Carlo Gavazzi
225-RM1A60A75

RM1A60A75

Mfr.:

Description:
Solid State Relays - SSRs 1-pole panel mount SSR, Zero-cross switching, Operating voltage (Ue): 42 - 660 Vac (1400 Vp), Rated current (Ie): 75 Aac, Control voltage (Uc): 20 - 280 Vac / 22 - 48 Vdc, Built-in overvoltage protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,06 € 2.581,20 €
126,90 € 3.172,50 €
126,86 € 6.343,00 €
100 Quote

Product Attribute Attribute Value
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
Panel Mount
150 A
60 VAC
20 VAC to 280 VAC
75 A
- 20 C
+ 100 C
IP20
RM1A
44.8 mm
28.8 mm
58.2 mm
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays