SPUBC24120

Carlo Gavazzi
225-SPUBC24120
SPUBC24120

Mfr.:

Description:
UPS - Uninterruptible Power Supplies UPS POWER SUPPLY 24VDC 120W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
486,93 € 486,93 €
462,59 € 4.625,90 €
50 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: UPS - Uninterruptible Power Supplies
RoHS:  
120 W
24 VDC
1 Outlet
DIN Rail
115 VAC to 277 VAC
135 mm
65 mm
115 mm
SPUB
Brand: Carlo Gavazzi
Input Voltage - Max: 277 VAC
Input Voltage - Min: 115 VAC
Input Voltage, Nominal: 230 VAC
IP Rating: IP20
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Number of Outputs: 1 Output
Output Current-Channel 1: 5 A
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Weight Kg: 0.6 Kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99

FEATURED PRODUCTS
CARLO GAVAZZI