EMHL350ARA101MF80G

Chemi-Con
661-HL350ARA101MF80G
EMHL350ARA101MF80G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.502
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,268 € 2,68 €
0,224 € 22,40 €
0,173 € 86,50 €
Full Reel (Order in multiples of 900)
0,158 € 142,20 €
0,145 € 261,00 €
0,131 € 589,50 €
0,124 € 1.227,60 €
0,122 € 2.964,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
35 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
220 mA
600 mOhms
- 40 C
+ 125 C
MHL
AEC-Q200
Reel
Cut Tape
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Surface Mount Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Alchip™ MHL Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MHL Aluminum Electrolytic Capacitors feature 2,000 hours to 4,000 hours of endurance at 125°C and 47μF to 680μF nominal capacitance range. These surface mount capacitors also feature a 10VDC to 35VDC rated voltage range and ±20%(M) capacitance tolerance. The MHL capacitors are solvent-resistant and vibration-resistant structures. These capacitors are RoHS2 and AEC-Q200 compliant. The MHL capacitors are used in automobile modules and high-temperature devices.