25183

Chemtronics
5168-25183
25183

Mfr.:

Description:
Swabs SWAB, WRAPPED MICRO-POROUS

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,45 € 165,45 €
155,13 € 1.551,30 €
144,77 € 3.619,25 €
137,54 € 6.877,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Swabs
Bag
Wrapped
100
Not ESD Safe
127 mm
Polypropylene
2 mm
Single Head
Fiber Optic
25 mm
Foam
Cylindrical
2.5 mm
Brand: Chemtronics
Product Type: Swabs
Factory Pack Quantity: 5
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
5601210090
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS