38040

Chemtronics
5168-38040
38040

Mfr.:

Description:
Swabs SEALED POLY 2.5" P.P. HANDLE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,60 € 128,60 €
120,58 € 1.205,80 €
112,53 € 2.813,25 €
106,91 € 5.345,50 €
103,48 € 10.348,00 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Swabs
Bag
Heat Sealed
500
Not ESD Safe
57.8 mm
Polypropylene
2.3 mm
Single Head
Sealed Polyester
11.2 mm
Polyester
Cylindrical
3 mm
Brand: Chemtronics
Product Type: Swabs
Factory Pack Quantity: 5
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CHEMTRONICS