51353

Chemtronics
5168-51353
51353

Mfr.:

Description:
Swabs 2.75" nylon handle 100 PER BAG

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,50 € 825,00 €
77,00 € 1.540,00 €
73,15 € 3.657,50 €
70,80 € 7.080,00 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Swabs
RoHS:  
0.78 in x 0.16 in
Bag
Heat Sealed
100
Not ESD Safe
42.1 mm
Glass Filled Nylon
2.5 mm
Single Head
Polyester
28.9 mm
Polyester
Tubular
4.1 mm
Brand: Chemtronics
Product Type: Swabs
Factory Pack Quantity: 10
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
5601210090
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS