CF4050

Chemtronics
5168-CF4050
CF4050

Mfr.:

Description:
Swabs FOAMTIPS 140 50 PAK

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,45 € 32,45 €
28,26 € 678,24 €
27,23 € 1.307,04 €
26,80 € 3.216,00 €
26,77 € 7.067,28 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Swabs
RoHS:  
2.5 mm x 73 mm
Bag
Heat Sealed
50
Not ESD Safe
60.3 mm
Polypropylene
Single Head
Foam
12.7 mm
Foam
Cylindrical
4.8 mm
Brand: Chemtronics
Product: Swabs
Product Type: Swabs
Factory Pack Quantity: 24
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
5601210090
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS