CT5000

Chemtronics
5168-CT5000
CT5000

Mfr.:

Description:
Swabs CHEMTRONICS COTTONTIPS, LOW LINT, 5 BOX/CASE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,88 € 71,88 €
67,64 € 676,40 €
63,43 € 1.585,75 €
59,19 € 2.959,50 €
56,24 € 5.624,00 €

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Swabs
Bag
Wrapped
1000
Not ESD Safe
136 mm
Wood
2 mm
Single Head
Cotton
16 mm
Cotton
Round
4.8 mm
Brand: Chemtronics
Product Type: Swabs
Factory Pack Quantity: 5
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CHEMTRONICS