FPC100P040-DPT

Chip Quik
910-FPC100P040-DPT
FPC100P040-DPT

Mfr.:

Description:
FFC & FPC Connectors FPC/FFC SMT Connector (1 mm pitch, 40 pin or less) Dual Pass Through Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,84 € 5,84 €

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: FFC & FPC Connectors
RoHS:  
FFC Connectors
40 Position
1 mm
SMD/SMT
Straight
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Flammability Rating: UL94 V-0
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99

Printed Circuit Assembly Adapters & Stencils

Chip Quik has expanded their Printed Circuit Assembly product line to include Dual Row and FPC/FFC SMT Adapters and Stencils. The DR100D254P69 dual-row adapters feature a 1mm pitch and accept 69-pin connectors. The DR100P69-S adapter stencil is constructed with stainless steel and designed for the DR100D254P69 adapter. The FPC050P040-DPT is a 0.5mm pitch SMT adapter that accepts up to 40-pin connectors. The FPC050P040-DPT-S is a 0.5mm pitch, 40-pin to 40-pin solder paste stencil designed for use with the FPC050P040-DPT adapter. The FPC100P040-DPT is a 1mm pitch SMT adapter that accepts up to 40-pin connectors. The FPC100P040-DPT-S is a 1mm pitch, 40-pin to 40-pin solder paste stencil designed for use with the FPC100P040-DPT adapter. The Chip Quik Printed Circuit Assembly Adapters provide an FR-4 UL 94V-0 flammability-rated PCB construction.