JBDL409DBFAZ-OL-MIL

Cinch
538-JBDL409DBFAZOLMI
JBDL409DBFAZ-OL-MIL

Mfr.:

Description:
Circular MIL Spec Connector Blkhd SM 1550nm 4 ch M83526/21-03

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
4 Position
24-11
Connectors
24
Thru-Bulkhead
MIL-DTL-83526
Crimp
Panel
Fibreco
Brand: Cinch
Product Type: Circular MIL Spec Connector
Shell Material: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 136,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

Mil-Junior MIL-DTL-83526 Fiber Optic Connectors

Cinch Mil-Junior MIL-DTL-83526 CERTIFIED Fiber Optic Connectors are created for harsh environment applications such as military tactical communications, outside broadcast, and offshore systems. Mil-Junior Connectors MIL-DTL-83526 CERTIFIED Fiber Optic Connectors are terminated using an epoxy-polish ferrule termination process with standard fiber optic termination tools and equipment.