FCCN410QD3C10

Coherent
508-FCCN410QD3C10
FCCN410QD3C10

Mfr.:

Description:
Fibre Optic Cable Assemblies Fibre Optic Cable Assemblies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,28 € 211,28 €
183,50 € 367,00 €
170,88 € 1.708,80 €
170,25 € 4.426,50 €
169,94 € 8.497,00 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
REACH - SVHC:
Multimode
Plenum
QSFP
QSFP
Parallel
10 m
4 Fiber
Orange
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Coherent
Cable Diameter: 3.3 mm
Description/Function: 40 Gb/s parallel active optical cable
Features: Four-channel full-duplex active optical cable
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Unit Weight: 229,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99