MGFS102415

Cosel
436-MGFS102415
MGFS102415

Mfr.:

Description:
DC/DC Converters - Through Hole 10.5W 9-36Vin 15Vout 0.7A PCB SIP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,09 € 28,09 €
27,59 € 137,95 €
26,40 € 264,00 €
25,74 € 643,50 €
25,44 € 1.272,00 €
25,04 € 2.504,00 €
24,54 € 6.135,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10.5 W
24 V
9 V
36 V
15 V
700 mA
1.5 kV
22 mm (0.866 in)
12 mm (0.472 in)
9.5 mm (0.374 in)
Industrial
MG
Brand: Cosel
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

MGS DC-DC Converters

Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.

MGFS Single Output Isolated DC-DC Converters

Cosel MGFS Single Output DC-DC Converters are PCB mount type converters offering single and adjustable output voltages by an external variable resistor (+10%/-5%). The MGFS converters feature a -40°C to +80°C temperature range, 9VDC to 76VDC input voltage, and 100mA to 18A output current range. These DC-DC converters feature built-in overvoltage and overcurrent protection.