C566E-BFE-CU14Q3S2

Cree LED
941-C566EBFECU14Q3S2
C566E-BFE-CU14Q3S2

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.523

Stock:
2.523 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,194 € 1,94 €
0,188 € 9,40 €
0,174 € 17,40 €
0,157 € 39,25 €
Full Ammo Pack (Order in multiples of 3000)
0,157 € 471,00 €
0,146 € 7.008,00 €

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: Single Colour LEDs
RoHS:  
Through Hole
C566E
Ammo Pack
Brand: Cree LED
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: Screen Master
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

C566E Screen Master® 5mm Oval Single-Color LEDs

Cree LED C566E Screen Master® 5mm Oval Single-Color LEDs are specifically designed for full-color video screens, digital billboards, and passenger information signs. The oval-shaped radiation pattern and high luminous intensity ensure that these devices are excellent for bright sunlight or low-power consumption outdoor applications. The Cree LED C566E components are made with advanced optical-grade epoxy that offers superior high-temperature and high-moisture resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti-UV material to reduce the effects of long-term exposure to direct sunlight.