CXA1507-0000-000N0UD40E7

Cree LED
941-CXA15070N0UD40E7

CXA1507-0000-000N0UD40E7

Mfr.:

Description:
White LEDs White 3500 K 90-CRI, XLamp CXA1507-36V

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,89 € 28,90 €
2,80 € 140,00 €
2,58 € 258,00 €
2,35 € 705,00 €
2,20 € 1.100,00 €
2,03 € 2.030,00 €
25.000 Quote

Product Attribute Attribute Value
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
550 lm
90
115 deg
200 mA
36 V
7.2 W
15.85 mm
15.85 mm
1.7 mm
- 40 C
+ 85 C
Tinted
8.9 mm
Round Flat
Clear
CXA1507
Tube
Brand: Cree LED
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Low Power LEDs