DR10D10

Crydom
558-DR10D10
DR10D10

Mfr.:

Description:
Solid State Relays - SSRs SOLID STATE RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
20
Expected 01/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,53 € 71,53 €
68,12 € 681,20 €
63,06 € 3.153,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
DIN Rail Mount
10 A
1 VDC to 100 VDC
1 Form A (SPST-NO)
4 VDC to 32 VDC
9 mA to 11 mA
- 30 C
+ 80 C
SeriesOne DR
87.6 mm
11 mm
83.7 mm
Bulk
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

SeriesOne DR Solid State Relays

Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.