FIT0827

DFRobot
426-FIT0827
FIT0827

Mfr.:

Description:
Safety Relays Industrial 4-Channel Relay Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,48 € 24,48 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Safety Relays
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Channels: 4 Channel
Product: Relay Modules
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 7 VDC to 30 VDC
Type: Industrial 4-Channel Relay Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410050
ECCN:
EAR99

Industrial 4-Channel Relay Module

DFRobot Industrial 4-Channel Relay Module uses the standard Modbus RTU protocol. The communication interface supports RS485 or RS232 and supports communication baud rates of 2400, 4800, 9600, 19200, 38400 (default 9600). Each relay output is independent and can be connected to different load devices. This includes 220V electric lights, 24V solenoid valves, etc. Both AC and DC devices can be controlled.