03GEEG3V

Delta Electronics
108-03GEEG3V
03GEEG3V

Mfr.:

Description:
AC Power Entry Modules IEC Connector Filter, High Performance, Single, 250VAC, 3A, Screw Mount, N/A-Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,94 € 997,92 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3 A
115 VAC, 250 VAC
Panel Mount
Solder Lug
IEC Inlet Filters
GE
Bulk
Brand: Delta Electronics
Product Type: AC Power Entry Modules
Factory Pack Quantity: 168
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
USHTS:
8548000000
ECCN:
EAR99

GE High-Performance IEC Connector Filters

Delta Electronics / Power GE High-Performance IEC Connector Filters feature a 1A to 20A current rating and are UL recognized, CSA certified, and VDE approved. These general-purpose filters with an IEC connector are designed to provide effective EMI suppression. The series offers hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. GE High-Performance IEC Connector Filters also offer a 50Hz/60Hz operating frequency and 115VAC/250VAC rated voltage. A bleeder resistor can be added to some models, while an optional Y provides capacitance from 100pF to 3300pF.

FEATURED PRODUCTS
DELTA ELECTRONICS