MEP-120A12J BNA

Delta Electronics
108-MEP-120A12JBNA
MEP-120A12J BNA

Mfr.:

Description:
Power Supplies - Chassis Mount 120W/12V power supply small print

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,24 € 45,24 €
44,41 € 444,10 €
43,25 € 1.081,25 €
38,62 € 1.544,80 €
36,66 € 10.264,80 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
120 W
90 VAC to 264 VAC
1 Output
12 VDC
9.5 A
Open Frame
4 kVAC
93.5 %
Medical, Industrial
76.2 mm (3 in)
50.8 mm (2 in)
31 mm (1.22 in)
MEP-120A
Brand: Delta Electronics
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: Medical Power Supplies
Part # Aliases: LOF120-20B12
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

MEP-120A Open Frame 120W Medical Power Supply

Delta Electronics MEP-120A are Open Frame 120W Medical Power Supplies offered in 12VDC, 15VDC, 18VDC, and 24VDC output configurations. These power supplies feature an input range of 90VAC to 264VAC, including frequencies from 47Hz to 63Hz, enabling use with many regions and power standards. Delta Electronics MEP-120A Open Frame 120W Medical Power Supplies are designed for easy integration into medical and non-medical devices, including respirators, patient monitors, IT equipment, and home appliances.