515-1192-00550F

Dialight
645-515-1192-0550F
515-1192-00550F

Mfr.:

Description:
LED Light Pipes Vert Lightpipe Flat .118"x.550" LG PCBM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.085

Stock:
1.085
Can Dispatch Immediately
On Order:
2.050
Expected 25/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,619 € 6,19 €
0,572 € 57,20 €
0,485 € 242,50 €
0,433 € 433,00 €
0,427 € 1.067,50 €
0,401 € 2.005,00 €
0,384 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
PCB Mount
Vertical
3 mm
Round Lens, Flat Face
13.97 mm
Acrylic, Optical Grade
515
Bag
Brand: Dialight
Dimensions: 3 mm x 13.97 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 50
Subcategory: LED Indication
Tradename: Optopipe
Unit Weight: 449,899 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

Optopipe® Vertical Lightpipes

Dialight Optopipe® Vertical Lightpipes provide an excellent solution for products that contain a PCB that is parallel to the panel in need of indication. These UL94-V0 water clear polycarbonate light pipes are secured to the PCB using a custom snap-fit base that is easy to install. Vertical light pipes are ideal for building automation and other industrial applications where light needs to be transferred from a parallel PC board, or where the environment is subject to shock and vibration. Dialight Optopipes Vertical Lightpipes are a great way to utilize low voltage and low current LEDs to efficiently transfer light.