AP2151DWG-7

Diodes Incorporated
621-AP2151DWG-7
AP2151DWG-7

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.5A SINGLE CH USB 2.0 Switch 90mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.281

Stock:
14.281 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,191 € 1,91 €
0,17 € 4,25 €
0,146 € 14,60 €
0,128 € 32,00 €
0,123 € 123,00 €
Full Reel (Order in multiples of 3000)
0,114 € 342,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
500 mA
800 mA
115 mOhms
50 us
50 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-25-5
AP2151
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

AP21x1 Load & USB Switches

Diodes AP21x1 series Load and USB Switches are integrated high-side power switches that are optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP21x1 family complies with USB 2.0 and are available with both polarities of Enable input. They offer current and thermal limiting, short circuit protection, controlled rise time and undervoltage lockout functionality.