BAV116S92-7

Diodes Incorporated
621-BAV116S92-7
BAV116S92-7

Mfr.:

Description:
Small Signal Switching Diodes 85V 5.0nA 3.0us Switch Low Leakage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.210

Stock:
6.210 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,181 € 1,81 €
0,114 € 11,40 €
0,071 € 35,50 €
0,055 € 55,00 €
0,049 € 122,50 €
0,042 € 210,00 €
Full Reel (Order in multiples of 10000)
0,036 € 360,00 €
0,033 € 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-923-2
85 V
4 A
215 mA
Single
3 us
1.25 V
5 nA
- 55 C
+ 150 C
BAV116
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 0.4 mm
Length: 0.85 mm
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Low Leakage Diode
Vr - Reverse Voltage: 60 V
Width: 0.65 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99