PI3DPX1235Q2ZLBEX

Diodes Incorporated
621-I3DPX1235Q2ZLBEX
PI3DPX1235Q2ZLBEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Active Display W-QFN6040-40 T&R 3.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,14 € 5,14 €
3,65 € 36,50 €
3,40 € 85,00 €
2,98 € 298,00 €
2,83 € 707,50 €
2,55 € 1.275,00 €
2,14 € 2.140,00 €
Full Reel (Order in multiples of 3500)
2,04 € 7.140,00 €
7.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
I2C, USB
1 MHz
3.3 V
- 40 C
+ 105 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Data Rate: 13.5 Gb/s
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

PI3DPX1235Q 6:4 Crossbar Linear ReDriver

Diodes Incorporated PI3DPX1235Q 6:4 Crossbar Linear ReDriver supports DP link-training transparent for source-side applications. The PI3DPX1235Q complies with the VESA DP Alt 2.1 UHBR13.5 and USB 3.2 gen two industry standards. The Diodes PI3DPX1235Q USB Type-C® DP-Alt DP 2.1 UHBR13.5/USB 3.2 gen 2 6:4 linear redriver can be adjusted easily with equalization, output swing, and gain values by the I2C control setting. The device optimizes the DP/USB signal performance over various physical mediums by decreasing inter-symbol interference jitters. The non-blocking linear redriver delivers better additive jitter performance than the conventional CMOS-limiting redriver. Linear equalization does not block the receiver DFE’s adaptive channel controls, supporting DisplayPort Transparent LT(Link Training) without the dependency on the DP-Aux channels listener.