PI3WVR628XBEX

Diodes Incorporated
621-PI3WVR628XBEX
PI3WVR628XBEX

Mfr.:

Description:
Video Switch ICs MIPI Switch X1-LGA2417-24 T&R 5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.181

Stock:
6.181 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6181 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,75 € 19,75 €
15,45 € 154,50 €
14,76 € 369,00 €
13,20 € 1.320,00 €
12,59 € 3.147,50 €
11,98 € 5.990,00 €
11,58 € 11.580,00 €
11,57 € 28.925,00 €
Full Reel (Order in multiples of 5000)
11,18 € 55.900,00 €

Possible Replacement

Diodes Incorporated PI3WVR626XEBEX
Diodes Incorporated
Video Switch ICs MIPI Switch X1-QFN2525-24 T&R 3.5K

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Video Switch ICs
RoHS:  
6 GHz
1100 ns
800 ns
- 40 C
+ 85 C
SMD/SMT
X1-LGA2417-24
Reel
Cut Tape
Brand: Diodes Incorporated
Moisture Sensitive: Yes
Off Isolation - Typ: - 26 dB
Product Type: Video Switch ICs
Propagation Delay Time: 0.25 ns
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PI3WVR628 2:1 MIPI® Switch

Diodes Incorporated PI3WVR628 2:1 MIPI® Switch supports high-speed (HS) and low-power (LP) connections to CSI/DSI, D-PHY, and C-PHY modules. The PI3WVR628 is optimized for devices that integrate multiple camera modules, such as smartphones, tablets, laptops, and displays. The PI3WVR628 integrates six single-pole double-throw (SPDT) switches with a bandwidth of 6GHz to control three lanes, organized as two data lanes and one clock lane for D-PHY modules and two lanes for C-PHY modules. It also features select and output enable inputs with integrated control logic.