BZT52B18-AQ

Diotec Semiconductor
637-BZT52B18-AQ
BZT52B18-AQ

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 18V, 0.5W, 2%, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.653

Stock:
11.653 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,095 € 0,95 €
0,069 € 6,90 €
0,054 € 27,00 €
0,028 € 28,00 €
Full Reel (Order in multiples of 3000)
0,027 € 81,00 €
0,022 € 528,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
18 V
SMD/SMT
SOD-123F-2
500 mW
2 %
- 50 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
BZT52
Brand: Diotec Semiconductor
Height: 1.1 mm
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.6 mm
Zener Current: 27 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

BZT5 Zener Diodes

Diotec Semiconductor BZT5 Zener Diodes feature ±2% tolerance of Zener voltage, sharp Zener voltage breakdown, and low leakage current. These diodes come in a UL 94V-0 case material, compliant with RoHS, REACH, and conflict materials, and are AEC-Q101 qualified. The BZT5 Zener diodes are ideal for voltage stabilization and regulators and for commercial grade/industrial grade applications.