DI006H03SQ

Diotec Semiconductor
637-DI006H03SQ
DI006H03SQ

Mfr.:

Description:
MOSFETs MOSFET, SO-8, 30V, 6A, 150C, N+P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.949

Stock:
3.949 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,37 € 13,70 €
0,929 € 92,90 €
0,777 € 388,50 €
Full Reel (Order in multiples of 4000)
0,64 € 2.560,00 €
0,62 € 4.960,00 €
24.000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SO-8
N-Channel, P-Channel
4 Channel
30 V
6 A, 4.2 A
25 mOhms, 50 mOhms
- 20 V, 20 V
1 V, 2 V
11.7 nC, 11.4 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
Brand: Diotec Semiconductor
Configuration: Quad
Fall Time: 8.7 ns, 13.5 ns
Forward Transconductance - Min: 4 S, 3.5 S
Product Type: MOSFETs
Rise Time: 15 ns, 4.9 ns
Series: DI0XX
Factory Pack Quantity: 4000
Subcategory: Transistors
Typical Turn-Off Delay Time: 17.5 ns, 28.2 ns
Typical Turn-On Delay Time: 11.2 ns, 7.5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.

DI006H03SQ N/P-Channel Power MOSFET H-Bridge

Diotec Semiconductor DI006H03SQ N/P-Channel Power MOSFET H-Bridge delivers a low on-state resistance, a low gate charge, and fast switching times. With a wide junction temperature range from -55°C to +150°C, DI006H03SQ provides 1.5W maximum power dissipation and a ±20V maximum continuous gate-source voltage. The low-profile SO-8 packaged DI006H03SQ is geared toward DC/DC converters, power supplies, DC drives, synchronous rectifiers, and commercial/industrial-grade applications.