PX1500D

Diotec Semiconductor
637-PX1500D
PX1500D

Mfr.:

Description:
Rectifiers Diode, P600, 200V, 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.169

Stock:
2.169 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,903 € 9,03 €
0,58 € 58,00 €
Full Ammo Pack (Order in multiples of 500)
0,492 € 246,00 €
0,433 € 433,00 €
0,376 € 940,00 €
0,365 € 1.825,00 €
0,345 € 3.450,00 €
0,341 € 8.525,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
D8x7.5
200 V
15 A
Standard Recovery Rectifier
Single
900 mV
400 A
10 uA
1.5 us
- 50 C
+ 175 C
PX1500
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: PX1500D
Unit Weight: 2,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99