EA DOGM163E-A

Display Visions
790-EADOGM163EA
EA DOGM163E-A

Mfr.:

Description:
LCD Character Display Modules & Accessories STN(+) Transmissive Yel/Grn Background

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,00 € 14,00 €
10,85 € 108,50 €
9,01 € 973,08 €
8,22 € 3.551,04 €
7,96 € 8.596,80 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transmissive
16 x 3
STN Positive
Yellow / Green
3.3 V
Bulk
Brand: Display Visions
Product Type: LCD Character Displays
Factory Pack Quantity: 36
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: DOGM163E-A
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Electronic Assembly DOG Series Modules

All Electronic Assembly Dog Series Modules have a
protective film marked with black stripes on both sides of
the display to protect against scratches and wear during
shipping. Films on both sides of the display are to be
removed before use. Please see a Mouser technical sales
representative if you have any questions or concerns
regarding this.

Part Numbers:

790-EADOGL128B-6
790-EADOGL128E-6
790-EADOGL128L-6
790-EADOGL128S-6
790-EADOGL128W-6
790-EADOGM081BA
790-EADOGM081EA
790-EADOGM081LA
790-EADOGM081SA
790-EADOGM081WA
790-EADOGM128B6
790-EADOGM128E6
790-EADOGM128L6
790-EADOGM128S6
790-EADOGM128W6
790-EADOGM132B5
790-EADOGM132E5
790-EADOGM132L5
790-EADOGM132S5
790-EADOGM132W5
790-EADOGM162BA
790-EADOGM162EA
790-EADOGM162LA
790-EADOGM162SA
790-EADOGM162WA
790-EADOGM163BA
790-EADOGM163EA
790-EADOGM163LA
790-EADOGM163SA
790-EADOGM163WA
790-EADOGS102B-6
790-EADOGS102N-6
790-EADOGS102W-6
790-EADOGXL160B-7
790-EADOGXL160E-7
790-EADOGXL160L-7
790-EADOGXL160S-7
790-EADOGXL160W-7
790-EALED39X41-A
790-EALED39X41-GR
790-EALED39X41-W
790-EALED55X31A
790-EALED55X31B
790-EALED55X31G
790-EALED55X31R
790-EALED55X31RGB
790-EALED55X31W
790-EALED55X46A
790-EALED55X46B
790-EALED55X46E
790-EALED55X46G
790-EALED55X46R
790-EALED55X46RGB
790-EALED55X46W
790-EALED68X51-A
790-EALED68X51-B
790-EALED68X51-E
790-EALED68X51-G
790-EALED68X51-R
790-EALED68X51-RGB
790-EALED68X51-W
790-EALED78X64-A
790-EALED78X64-B
790-EALED78X64-E
790-EALED78X64-G
790-EALED78X64-R
790-EALED78X64-RGB
790-EALED78X64-W



5-0609-27

This functionality requires JavaScript to be enabled.

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

EA-DOGM081/162/163 Flexible Character LCDs

DISPLAY VISIONS EA-DOGM081/162/163 Flexible Character LCDs have white, amber, yellow/green, blue, red, RGB backlight options, and 63 design variants in a single display. These extremely compact, low-power, character LCDs are available in an FSTN pos transflective, STN pos transmissive, STN. neg transmissive, FSTN neg transmissive, and STN pos reflective versions. With a 2.54mm pitch, the EA-DOGM081/162/163 can be soldered directly or plugged into socket strips. The LCD's efficient mounting eliminates cumbersome gluing procedures, the need to design a particular mounting device, and error-prone cable connections that may lose contact.