EA SER204-92HNLK

Display Visions
790-EASER204-92HNLK
EA SER204-92HNLK

Mfr.:

Description:
LCD Character Display Modules & Accessories 4x20 Yellow/Green RS-232 Intf Snap-In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,39 € 104,39 €
97,20 € 972,00 €
95,77 € 2.394,25 €
95,30 € 9.530,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Snap-in housing
Dot Matrix LCD Displays
20 x 4
77 mm x 54 mm x 26 mm
56.5 mm x 22 mm
LED Yellow-Green
RS-232
Yellow / Green
5 V
Bulk
Brand: Display Visions
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: SER204-92HNLK
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99