500SSP1S2M2REA

E-Switch
612-500SSP1S2M2REA
500SSP1S2M2REA

Mfr.:

Description:
Slide Switches 2A 240VAC On-None-On SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 3,42 €
2,98 € 29,80 €
2,96 € 74,00 €
1,97 € 992,88 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
Non-Illuminated
SPDT
ON - ON
20 mA
400 mA
20 VAC
20 VDC
PC Pin
Standard
Through Hole
Gold
500
Bulk
Brand: E-Switch
Contact Material: Copper Alloy
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 126
Subcategory: Switches
Travel: 2.16 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99