500SSP2S2M6REA

E-Switch
612-500SSP2S2M6REA
500SSP2S2M6REA

Mfr.:

Description:
Slide Switches SLIDE, 0.4VA 20VAC/VDC, SPDT On-(On), Through Hole, Right Angle PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,01 € 4,01 €
3,79 € 37,90 €
3,28 € 82,00 €
2,60 € 260,00 €
2,59 € 647,50 €
2,47 € 1.200,42 €
2,39 € 2.710,26 €
2,27 € 5.883,84 €
2,18 € 10.947,96 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - (ON)
20 mA
5 A
20 VAC
20 VDC
PC Pin
Standard
Through Hole
Gold
500
Bulk
Brand: E-Switch
Contact Material: Copper Alloy
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 162
Subcategory: Switches
Travel: 2.16 mm
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99